


C6RRG-1436G | |
|---|---|
DigiKey Part Number | C6RRG-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-1436G |
Description | DIP CABLE - CDR14G/AE14G/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,30000 Kč | 218,30 Kč |
| 10 | 167,53600 Kč | 1 675,36 Kč |
| 25 | 151,32560 Kč | 3 783,14 Kč |
| 50 | 140,35260 Kč | 7 017,63 Kč |
| 100 | 130,40000 Kč | 13 040,00 Kč |
| 250 | 118,65268 Kč | 29 663,17 Kč |
| 500 | 110,73520 Kč | 55 367,60 Kč |
| 1 000 | 103,57051 Kč | 103 570,51 Kč |
| Unit Price without VAT: | 218,30000 Kč |
|---|---|
| Unit Price with VAT: | 264,14300 Kč |




