C6RRG-14 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C6RRG-14 G
Part Number Breakdown CW

C6RRG-1418G

DigiKey Part Number
C6RRG-1418G-ND
Manufacturer
Manufacturer Product Number
C6RRG-1418G
Description
DIP CABLE - CDR14G/AE14G/CDR14G
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,51000 Kč203,51 Kč
10156,14200 Kč1 561,42 Kč
25141,01080 Kč3 525,27 Kč
50130,76660 Kč6 538,33 Kč
100121,47010 Kč12 147,01 Kč
250110,49980 Kč27 624,95 Kč
500103,10476 Kč51 552,38 Kč
1 00096,41166 Kč96 411,66 Kč
Manufacturers Standard Package
Unit Price without VAT:203,51000 Kč
Unit Price with VAT:246,24710 Kč
Alternate Color
DIP CABLE - CDR14G/AE14M/CDR14G
In-Stock: 0
Unit Price: 216,84000 Kč
Alternate Length
DIP CABLE - CDR14G/AE14G/CDR14G
In-Stock: 0
Unit Price: 193,51000 Kč
DIP CABLE - CDR14G/AE14G/CDR14G
In-Stock: 0
Unit Price: 218,30000 Kč