


C4PXS-1636G | |
|---|---|
DigiKey Part Number | C4PXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-1636G |
Description | DIP CABLE - CDP16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,46000 Kč | 141,46 Kč |
| 10 | 108,40800 Kč | 1 084,08 Kč |
| 25 | 97,80680 Kč | 2 445,17 Kč |
| 50 | 90,62860 Kč | 4 531,43 Kč |
| 100 | 84,10950 Kč | 8 410,95 Kč |
| 250 | 76,40980 Kč | 19 102,45 Kč |
| 500 | 71,21552 Kč | 35 607,76 Kč |
| 1 000 | 66,51379 Kč | 66 513,79 Kč |
| 2 500 | 60,97958 Kč | 152 448,95 Kč |
| Unit Price without VAT: | 141,46000 Kč |
|---|---|
| Unit Price with VAT: | 171,16660 Kč |




