


C4PXS-1618G | |
|---|---|
DigiKey Part Number | C4PXS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-1618G |
Description | DIP CABLE - CDP16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,56000 Kč | 123,56 Kč |
| 10 | 94,64100 Kč | 946,41 Kč |
| 25 | 85,36200 Kč | 2 134,05 Kč |
| 50 | 79,07640 Kč | 3 953,82 Kč |
| 100 | 73,36140 Kč | 7 336,14 Kč |
| 250 | 66,61400 Kč | 16 653,50 Kč |
| 500 | 62,06214 Kč | 31 031,07 Kč |
| 1 000 | 57,94034 Kč | 57 940,34 Kč |
| 2 500 | 53,08818 Kč | 132 720,45 Kč |
| Unit Price without VAT: | 123,56000 Kč |
|---|---|
| Unit Price with VAT: | 149,50760 Kč |




