


C4PXG-4018G | |
|---|---|
DigiKey Part Number | C4PXG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXG-4018G |
Description | DIP CABLE - CDP40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,02000 Kč | 281,02 Kč |
| 10 | 215,97300 Kč | 2 159,73 Kč |
| 25 | 195,20080 Kč | 4 880,02 Kč |
| 50 | 181,15640 Kč | 9 057,82 Kč |
| 100 | 168,41260 Kč | 16 841,26 Kč |
| 250 | 153,38124 Kč | 38 345,31 Kč |
| 500 | 143,25324 Kč | 71 626,62 Kč |
| 1 000 | 134,09166 Kč | 134 091,66 Kč |
| Unit Price without VAT: | 281,02000 Kč |
|---|---|
| Unit Price with VAT: | 340,03420 Kč |




