


C4PXG-4006G | |
|---|---|
DigiKey Part Number | C4PXG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXG-4006G |
Description | DIP CABLE - CDP40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,44000 Kč | 253,44 Kč |
| 10 | 194,62800 Kč | 1 946,28 Kč |
| 25 | 175,86840 Kč | 4 396,71 Kč |
| 50 | 163,17120 Kč | 8 158,56 Kč |
| 100 | 151,65260 Kč | 15 165,26 Kč |
| 250 | 138,06360 Kč | 34 515,90 Kč |
| 500 | 128,90600 Kč | 64 453,00 Kč |
| 1 000 | 120,61966 Kč | 120 619,66 Kč |
| Unit Price without VAT: | 253,44000 Kč |
|---|---|
| Unit Price with VAT: | 306,66240 Kč |




