C3PPS-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3PPS-26 G
Part Number Breakdown CW 1or3

C3PPS-2636G

DigiKey Part Number
C3PPS-2636G-ND
Manufacturer
Manufacturer Product Number
C3PPS-2636G
Description
IDC CABLE - CPC26S/AE26G/CPC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
PCB to PCB
Number of Positions
26
Number of Rows
4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,91000 Kč273,91 Kč
10210,38300 Kč2 103,83 Kč
25190,13640 Kč4 753,41 Kč
50176,44680 Kč8 822,34 Kč
100164,02790 Kč16 402,79 Kč
250149,38028 Kč37 345,07 Kč
500139,50976 Kč69 754,88 Kč
1 000130,57994 Kč130 579,94 Kč
Manufacturers Standard Package
Unit Price without VAT:273,91000 Kč
Unit Price with VAT:331,43110 Kč
Alternate Color
IDC CABLE - CPC26S/AE26M/CPC26S
In-Stock: 0
Unit Price: 309,12000 Kč
Alternate Length
IDC CABLE - CPC26S/AE26G/CPC26S
In-Stock: 0
Unit Price: 229,13000 Kč
IDC CABLE - CPC26S/AE26G/CPC26S
In-Stock: 0
Unit Price: 247,04000 Kč