


C3PPS-2606G | |
---|---|
DigiKey Part Number | C3PPS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3PPS-2606G |
Description | IDC CABLE - CPC26S/AE26G/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 26 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 229,13000 Kč | 229,13 Kč |
10 | 175,82600 Kč | 1 758,26 Kč |
25 | 158,83280 Kč | 3 970,82 Kč |
50 | 147,33060 Kč | 7 366,53 Kč |
100 | 136,89890 Kč | 13 689,89 Kč |
250 | 124,59008 Kč | 31 147,52 Kč |
500 | 116,29264 Kč | 58 146,32 Kč |
1 000 | 108,78592 Kč | 108 785,92 Kč |
Unit Price without VAT: | 229,13000 Kč |
---|---|
Unit Price with VAT: | 277,24730 Kč |


