


C3EES-2636M | |
---|---|
DigiKey Part Number | C3EES-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-2636M |
Description | IDC CABLE - CCE26S/AE26M/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 369,11000 Kč | 369,11 Kč |
10 | 284,03800 Kč | 2 840,38 Kč |
25 | 256,93400 Kč | 6 423,35 Kč |
50 | 238,61180 Kč | 11 930,59 Kč |
100 | 221,99780 Kč | 22 199,78 Kč |
250 | 202,40844 Kč | 50 602,11 Kč |
500 | 189,21138 Kč | 94 605,69 Kč |
1 000 | 177,27809 Kč | 177 278,09 Kč |
Unit Price without VAT: | 369,11000 Kč |
---|---|
Unit Price with VAT: | 446,62310 Kč |


