


C3EES-2606M | |
---|---|
DigiKey Part Number | C3EES-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-2606M |
Description | IDC CABLE - CCE26S/AE26M/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 296,83000 Kč | 296,83 Kč |
10 | 228,19300 Kč | 2 281,93 Kč |
25 | 206,29200 Kč | 5 157,30 Kč |
50 | 191,47360 Kč | 9 573,68 Kč |
100 | 178,03610 Kč | 17 803,61 Kč |
250 | 162,18736 Kč | 40 546,84 Kč |
500 | 151,50992 Kč | 75 754,96 Kč |
1 000 | 141,85022 Kč | 141 850,22 Kč |
Unit Price without VAT: | 296,83000 Kč |
---|---|
Unit Price with VAT: | 359,16430 Kč |


