


C3EEG-2618M | |
|---|---|
DigiKey Part Number | C3EEG-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-2618M |
Description | IDC CABLE - CCE26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,84000 Kč | 457,84 Kč |
| 10 | 352,71400 Kč | 3 527,14 Kč |
| 25 | 319,25280 Kč | 7 981,32 Kč |
| 50 | 296,64500 Kč | 14 832,25 Kč |
| 100 | 276,14230 Kč | 27 614,23 Kč |
| 250 | 251,97860 Kč | 62 994,65 Kč |
| 500 | 235,70696 Kč | 117 853,48 Kč |
| Unit Price without VAT: | 457,84000 Kč |
|---|---|
| Unit Price with VAT: | 553,98640 Kč |




