


C3EEG-2606M | |
|---|---|
DigiKey Part Number | C3EEG-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-2606M |
Description | IDC CABLE - CCE26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,63000 Kč | 429,63 Kč |
| 10 | 330,82200 Kč | 3 308,22 Kč |
| 25 | 299,37320 Kč | 7 484,33 Kč |
| 50 | 278,12100 Kč | 13 906,05 Kč |
| 100 | 258,85400 Kč | 25 885,40 Kč |
| 250 | 236,14312 Kč | 59 035,78 Kč |
| 500 | 220,84902 Kč | 110 424,51 Kč |
| 1 000 | 208,72759 Kč | 208 727,59 Kč |
| Unit Price without VAT: | 429,63000 Kč |
|---|---|
| Unit Price with VAT: | 519,85230 Kč |




