


C3DPS-3436M | |
|---|---|
DigiKey Part Number | C3DPS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-3436M |
Description | IDC CABLE - CKR34S/AE34M/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,74000 Kč | 395,74 Kč |
| 10 | 304,55100 Kč | 3 045,51 Kč |
| 25 | 275,52760 Kč | 6 888,19 Kč |
| 50 | 255,92160 Kč | 12 796,08 Kč |
| 100 | 238,13870 Kč | 23 813,87 Kč |
| 250 | 217,17368 Kč | 54 293,42 Kč |
| 500 | 203,05378 Kč | 101 526,89 Kč |
| 1 000 | 190,40462 Kč | 190 404,62 Kč |
| Unit Price without VAT: | 395,74000 Kč |
|---|---|
| Unit Price with VAT: | 478,84540 Kč |




