


C3DPS-3418M | |
|---|---|
DigiKey Part Number | C3DPS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-3418M |
Description | IDC CABLE - CKR34S/AE34M/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,91000 Kč | 338,91 Kč |
| 10 | 260,68300 Kč | 2 606,83 Kč |
| 25 | 235,74320 Kč | 5 893,58 Kč |
| 50 | 218,87800 Kč | 10 943,90 Kč |
| 100 | 203,58300 Kč | 20 358,30 Kč |
| 250 | 185,54732 Kč | 46 386,83 Kč |
| 500 | 173,39812 Kč | 86 699,06 Kč |
| 1 000 | 162,40875 Kč | 162 408,75 Kč |
| Unit Price without VAT: | 338,91000 Kč |
|---|---|
| Unit Price with VAT: | 410,08110 Kč |




