


C3DES-2636M | |
|---|---|
DigiKey Part Number | C3DES-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-2636M |
Description | IDC CABLE - CKR26S/AE26M/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,69000 Kč | 358,69 Kč |
| 10 | 275,96600 Kč | 2 759,66 Kč |
| 25 | 249,59400 Kč | 6 239,85 Kč |
| 50 | 231,77320 Kč | 11 588,66 Kč |
| 100 | 215,61300 Kč | 21 561,30 Kč |
| 250 | 196,55480 Kč | 49 138,70 Kč |
| 500 | 183,71724 Kč | 91 858,62 Kč |
| 1 000 | 172,10838 Kč | 172 108,38 Kč |
| Unit Price without VAT: | 358,69000 Kč |
|---|---|
| Unit Price with VAT: | 434,01490 Kč |




