C3DEx-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DEx-26 M
Part Number Breakdown CW 1or3

C3DES-2606M

DigiKey Part Number
C3DES-2606M-ND
Manufacturer
Manufacturer Product Number
C3DES-2606M
Description
IDC CABLE - CKR26S/AE26M/CCE26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,23000 Kč285,23 Kč
10219,25700 Kč2 192,57 Kč
25198,17320 Kč4 954,33 Kč
50183,91800 Kč9 195,90 Kč
100170,98920 Kč17 098,92 Kč
250155,73800 Kč38 934,50 Kč
500145,46182 Kč72 730,91 Kč
1 000136,16529 Kč136 165,29 Kč
Manufacturers Standard Package
Unit Price without VAT:285,23000 Kč
Unit Price with VAT:345,12830 Kč
Alternate Color
IDC CABLE - CKR26S/AE26G/CCE26S
In-Stock: 0
Unit Price: 279,33000 Kč
Alternate Length
IDC CABLE - CKR26S/AE26M/CCE26S
In-Stock: 0
Unit Price: 314,91000 Kč
IDC CABLE - CKR26S/AE26M/CCE26S
In-Stock: 0
Unit Price: 358,69000 Kč