20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3DEG-2036G

DigiKey Part Number
C3DEG-2036G-ND
Manufacturer
Manufacturer Product Number
C3DEG-2036G
Description
IDC CABLE - CKR20G/AE20G/CCE20G
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,58000 Kč380,58 Kč
10292,93200 Kč2 929,32 Kč
25265,00280 Kč6 625,07 Kč
50246,11240 Kč12 305,62 Kč
100228,98820 Kč22 898,82 Kč
250208,79748 Kč52 199,37 Kč
500195,19750 Kč97 598,75 Kč
1 000182,89924 Kč182 899,24 Kč
Manufacturers Standard Package
Unit Price without VAT:380,58000 Kč
Unit Price with VAT:460,50180 Kč
Alternate Color
IDC CABLE - CKR20G/AE20M/CCE20G
In-Stock: 0
Unit Price: 408,58000 Kč
Alternate Length
IDC CABLE - CKR20G/AE20G/CCE20G
In-Stock: 0
Unit Price: 347,33000 Kč
IDC CABLE - CKR20G/AE20G/CCE20G
In-Stock: 0
Unit Price: 360,59000 Kč