


C3DEG-2006G | |
|---|---|
DigiKey Part Number | C3DEG-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-2006G |
Description | IDC CABLE - CKR20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,33000 Kč | 347,33 Kč |
| 10 | 267,10300 Kč | 2 671,03 Kč |
| 25 | 241,57000 Kč | 6 039,25 Kč |
| 50 | 224,30040 Kč | 11 215,02 Kč |
| 100 | 208,64130 Kč | 20 864,13 Kč |
| 250 | 190,17580 Kč | 47 543,95 Kč |
| 500 | 177,73736 Kč | 88 868,68 Kč |
| 1 000 | 166,48740 Kč | 166 487,40 Kč |
| Unit Price without VAT: | 347,33000 Kč |
|---|---|
| Unit Price with VAT: | 420,26930 Kč |




