40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3DDG-4036M

DigiKey Part Number
C3DDG-4036M-ND
Manufacturer
Manufacturer Product Number
C3DDG-4036M
Description
IDC CABLE - CKR40G/AE40M/CKR40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1601,19000 Kč601,19 Kč
10463,81600 Kč4 638,16 Kč
25420,15800 Kč10 503,95 Kč
50390,67960 Kč19 533,98 Kč
100363,96080 Kč36 396,08 Kč
250332,48056 Kč83 120,14 Kč
500311,28908 Kč155 644,54 Kč
Manufacturers Standard Package
Unit Price without VAT:601,19000 Kč
Unit Price with VAT:727,43990 Kč
Alternate Color
IDC CABLE - CKR40G/AE40G/CKR40G
In-Stock: 0
Unit Price: 550,25000 Kč
Alternate Length
IDC CABLE - CKR40G/AE40M/CKR40G
In-Stock: 0
Unit Price: 494,89000 Kč
IDC CABLE - CKR40G/AE40M/CKR40G
In-Stock: 0
Unit Price: 537,62000 Kč