


C3DDG-4018M | |
|---|---|
DigiKey Part Number | C3DDG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-4018M |
Description | IDC CABLE - CKR40G/AE40M/CKR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,62000 Kč | 537,62 Kč |
| 10 | 414,58000 Kč | 4 145,80 Kč |
| 25 | 375,43080 Kč | 9 385,77 Kč |
| 50 | 348,98380 Kč | 17 449,19 Kč |
| 100 | 325,01410 Kč | 32 501,41 Kč |
| 250 | 296,76544 Kč | 74 191,36 Kč |
| 500 | 277,74802 Kč | 138 874,01 Kč |
| Unit Price without VAT: | 537,62000 Kč |
|---|---|
| Unit Price with VAT: | 650,52020 Kč |




