


C3DDG-3436M | |
|---|---|
DigiKey Part Number | C3DDG-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-3436M |
Description | IDC CABLE - CKR34G/AE34M/CKR34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,93000 Kč | 535,93 Kč |
| 10 | 413,29600 Kč | 4 132,96 Kč |
| 25 | 374,26920 Kč | 9 356,73 Kč |
| 50 | 347,90180 Kč | 17 395,09 Kč |
| 100 | 324,00160 Kč | 32 400,16 Kč |
| 250 | 295,84008 Kč | 73 960,02 Kč |
| 500 | 276,87908 Kč | 138 439,54 Kč |
| Unit Price without VAT: | 535,93000 Kč |
|---|---|
| Unit Price with VAT: | 648,47530 Kč |




