


C3DDG-3418M | |
|---|---|
DigiKey Part Number | C3DDG-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-3418M |
Description | IDC CABLE - CKR34G/AE34M/CKR34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,41000 Kč | 481,41 Kč |
| 10 | 370,96400 Kč | 3 709,64 Kč |
| 25 | 335,81480 Kč | 8 395,37 Kč |
| 50 | 312,06620 Kč | 15 603,31 Kč |
| 100 | 290,54260 Kč | 29 054,26 Kč |
| 250 | 265,17020 Kč | 66 292,55 Kč |
| 500 | 248,08730 Kč | 124 043,65 Kč |
| Unit Price without VAT: | 481,41000 Kč |
|---|---|
| Unit Price with VAT: | 582,50610 Kč |




