20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3DDG-2036G

DigiKey Part Number
C3DDG-2036G-ND
Manufacturer
Manufacturer Product Number
C3DDG-2036G
Description
IDC CABLE - CKR20G/AE20G/CKR20G
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CKR20G/AE20M/CKR20G
In-Stock: 0
Unit Price: 384,05000 Kč
Alternate Length
IDC CABLE - CKR20G/AE20G/CKR20G
In-Stock: 0
Unit Price: 322,53000 Kč
IDC CABLE - CKR20G/AE20G/CKR20G
In-Stock: 6
Unit Price: 335,97000 Kč