


C3DDG-2018G | |
|---|---|
DigiKey Part Number | C3DDG-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-2018G |
Description | IDC CABLE - CKR20G/AE20G/CKR20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 258,38000 Kč | 2 583,80 Kč |
| 25 | 233,66560 Kč | 5 841,64 Kč |
| 50 | 216,94720 Kč | 10 847,36 Kč |
| 100 | 201,78240 Kč | 20 178,24 Kč |
| 250 | 183,90300 Kč | 45 975,75 Kč |
| 500 | 171,85772 Kč | 85 928,86 Kč |
| 1 000 | 160,96248 Kč | 160 962,48 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |




