C3CPS-20 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CPS-20 M
Part Number Breakdown CW 1or3

C3CPS-2036M

DigiKey Part Number
C3CPS-2036M-ND
Manufacturer
Manufacturer Product Number
C3CPS-2036M
Description
IDC CABLE - CKC20S/AE20M/CPC20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to PCB
Number of Positions
20
Number of Rows
2, 4
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,97000 Kč251,97 Kč
10193,47100 Kč1 934,71 Kč
25174,81600 Kč4 370,40 Kč
50162,19020 Kč8 109,51 Kč
100150,73910 Kč15 073,91 Kč
250137,23000 Kč34 307,50 Kč
500128,12462 Kč64 062,31 Kč
1 000119,88691 Kč119 886,91 Kč
Manufacturers Standard Package
Unit Price without VAT:251,97000 Kč
Unit Price with VAT:304,88370 Kč
Alternate Color
IDC CABLE - CKC20S/AE20G/CPC20S
In-Stock: 0
Unit Price: 222,29000 Kč
Alternate Length
IDC CABLE - CKC20S/AE20M/CPC20S
In-Stock: 0
Unit Price: 191,77000 Kč
IDC CABLE - CKC20S/AE20M/CPC20S
In-Stock: 0
Unit Price: 215,97000 Kč