


C3CPS-2006M | |
|---|---|
DigiKey Part Number | C3CPS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-2006M |
Description | IDC CABLE - CKC20S/AE20M/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,77000 Kč | 191,77 Kč |
| 10 | 147,01300 Kč | 1 470,13 Kč |
| 25 | 132,74120 Kč | 3 318,53 Kč |
| 50 | 123,07940 Kč | 6 153,97 Kč |
| 100 | 114,30990 Kč | 11 430,99 Kč |
| 250 | 103,95836 Kč | 25 989,59 Kč |
| 500 | 96,98030 Kč | 48 490,15 Kč |
| 1 000 | 90,66446 Kč | 90 664,46 Kč |
| Unit Price without VAT: | 191,77000 Kč |
|---|---|
| Unit Price with VAT: | 232,04170 Kč |




