


C3CES-1036M | |
|---|---|
DigiKey Part Number | C3CES-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3CES-1036M |
Description | IDC CABLE - CKC10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,39000 Kč | 216,39 Kč |
| 10 | 166,06300 Kč | 1 660,63 Kč |
| 25 | 149,98560 Kč | 3 749,64 Kč |
| 50 | 139,10680 Kč | 6 955,34 Kč |
| 100 | 129,23650 Kč | 12 923,65 Kč |
| 250 | 117,58532 Kč | 29 396,33 Kč |
| 500 | 109,73238 Kč | 54 866,19 Kč |
| 1 000 | 102,62675 Kč | 102 626,75 Kč |
| Unit Price without VAT: | 216,39000 Kč |
|---|---|
| Unit Price with VAT: | 261,83190 Kč |




