


C3CES-1036G | |
|---|---|
DigiKey Part Number | C3CES-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CES-1036G |
Description | IDC CABLE - CKC10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,08000 Kč | 202,08 Kč |
| 10 | 155,01200 Kč | 1 550,12 Kč |
| 25 | 139,97400 Kč | 3 499,35 Kč |
| 50 | 129,79860 Kč | 6 489,93 Kč |
| 100 | 120,56390 Kč | 12 056,39 Kč |
| 250 | 109,66880 Kč | 27 417,20 Kč |
| 500 | 102,32278 Kč | 51 161,39 Kč |
| 1 000 | 95,67583 Kč | 95 675,83 Kč |
| Unit Price without VAT: | 202,08000 Kč |
|---|---|
| Unit Price with VAT: | 244,51680 Kč |




