


C3CCS-5006M | |
|---|---|
DigiKey Part Number | C3CCS-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-5006M |
Description | IDC CABLE - CKC50S/AE50M/CKC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,37000 Kč | 280,37 Kč |
| 10 | 215,40300 Kč | 2 154,03 Kč |
| 25 | 194,68560 Kč | 4 867,14 Kč |
| 50 | 180,67940 Kč | 9 033,97 Kč |
| 100 | 167,97520 Kč | 16 797,52 Kč |
| 250 | 152,98800 Kč | 38 247,00 Kč |
| 500 | 142,88880 Kč | 71 444,40 Kč |
| 1 000 | 133,75380 Kč | 133 753,80 Kč |
| Unit Price without VAT: | 280,37000 Kč |
|---|---|
| Unit Price with VAT: | 339,24770 Kč |




