


C3CCS-5006G | |
|---|---|
DigiKey Part Number | C3CCS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-5006G |
Description | IDC CABLE - CKC50S/AE50G/CKC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,69000 Kč | 132,69 Kč |
| 10 | 108,21200 Kč | 1 082,12 Kč |
| 25 | 99,75080 Kč | 2 493,77 Kč |
| 50 | 93,80160 Kč | 4 690,08 Kč |
| 100 | 88,20880 Kč | 8 820,88 Kč |
| 250 | 81,32780 Kč | 20 331,95 Kč |
| 500 | 76,48442 Kč | 38 242,21 Kč |
| 1 000 | 74,64097 Kč | 74 640,97 Kč |
| Unit Price without VAT: | 132,69000 Kč |
|---|---|
| Unit Price with VAT: | 160,55490 Kč |




