


C3CCS-2618M | |
|---|---|
DigiKey Part Number | C3CCS-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-2618M |
Description | IDC CABLE - CKC26S/AE26M/CKC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,60000 Kč | 232,60 Kč |
| 10 | 178,56700 Kč | 1 785,67 Kč |
| 25 | 161,31880 Kč | 4 032,97 Kč |
| 50 | 149,64440 Kč | 7 482,22 Kč |
| 100 | 139,05000 Kč | 13 905,00 Kč |
| 250 | 126,54924 Kč | 31 637,31 Kč |
| 500 | 118,12334 Kč | 59 061,67 Kč |
| 1 000 | 110,49966 Kč | 110 499,66 Kč |
| Unit Price without VAT: | 232,60000 Kč |
|---|---|
| Unit Price with VAT: | 281,44600 Kč |




