


C3CCS-2606M | |
|---|---|
DigiKey Part Number | C3CCS-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-2606M |
Description | IDC CABLE - CKC26S/AE26M/CKC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,53000 Kč | 199,53 Kč |
| 10 | 153,09100 Kč | 1 530,91 Kč |
| 25 | 138,25160 Kč | 3 456,29 Kč |
| 50 | 128,20240 Kč | 6 410,12 Kč |
| 100 | 119,08310 Kč | 11 908,31 Kč |
| 250 | 108,32104 Kč | 27 080,26 Kč |
| 500 | 101,06556 Kč | 50 532,78 Kč |
| 1 000 | 94,49919 Kč | 94 499,19 Kč |
| Unit Price without VAT: | 199,53000 Kč |
|---|---|
| Unit Price with VAT: | 241,43130 Kč |




