C3CCG-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-26 G
Part Number Breakdown CW 1or3

C3CCS-2606G

DigiKey Part Number
C3CCS-2606G-ND
Manufacturer
Manufacturer Product Number
C3CCS-2606G
Description
IDC CABLE - CKC26S/AE26G/CKC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,77000 Kč195,77 Kč
10150,10800 Kč1 501,08 Kč
25135,54520 Kč3 388,63 Kč
50125,68120 Kč6 284,06 Kč
100116,73280 Kč11 673,28 Kč
250106,17032 Kč26 542,58 Kč
50099,04910 Kč49 524,55 Kč
1 00092,60527 Kč92 605,27 Kč
Manufacturers Standard Package
Unit Price without VAT:195,77000 Kč
Unit Price with VAT:236,88170 Kč
Alternate Color
IDC CABLE - CKC26S/AE26M/CKC26S
In-Stock: 0
Unit Price: 201,87000 Kč
Alternate Length
IDC CABLE - CKC26S/AE26G/CKC26S
In-Stock: 0
Unit Price: 214,29000 Kč
IDC CABLE - CKC26S/AE26G/CKC26S
In-Stock: 0
Unit Price: 241,65000 Kč