


C3CCS-1436G | |
|---|---|
DigiKey Part Number | C3CCS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-1436G |
Description | IDC CABLE - CKC14S/AE14G/CKC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,72000 Kč | 183,72 Kč |
| 10 | 140,91500 Kč | 1 409,15 Kč |
| 25 | 127,21280 Kč | 3 180,32 Kč |
| 50 | 117,94780 Kč | 5 897,39 Kč |
| 100 | 109,53660 Kč | 10 953,66 Kč |
| 250 | 99,60488 Kč | 24 901,22 Kč |
| 500 | 92,90972 Kč | 46 454,86 Kč |
| 1 000 | 86,84985 Kč | 86 849,85 Kč |
| 2 500 | 80,91647 Kč | 202 291,18 Kč |
| Unit Price without VAT: | 183,72000 Kč |
|---|---|
| Unit Price with VAT: | 222,30120 Kč |




