C3CCG-14 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-14 G
Part Number Breakdown CW 1or3

C3CCS-1418G

DigiKey Part Number
C3CCS-1418G-ND
Manufacturer
Manufacturer Product Number
C3CCS-1418G
Description
IDC CABLE - CKC14S/AE14G/CKC14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,72000 Kč168,72 Kč
10129,29200 Kč1 292,92 Kč
25116,70640 Kč2 917,66 Kč
50108,17860 Kč5 408,93 Kč
100100,44230 Kč10 044,23 Kč
25091,30788 Kč22 826,97 Kč
50085,14762 Kč42 573,81 Kč
1 00079,57268 Kč79 572,68 Kč
2 50073,52598 Kč183 814,95 Kč
Manufacturers Standard Package
Unit Price without VAT:168,72000 Kč
Unit Price with VAT:204,15120 Kč
Alternate Color
IDC CABLE - CKC14S/AE14M/CKC14S
In-Stock: 0
Unit Price: 182,26000 Kč
Alternate Length
IDC CABLE - CKC14S/AE14G/CKC14S
In-Stock: 0
Unit Price: 158,52000 Kč
IDC CABLE - CKC14S/AE14G/CKC14S
In-Stock: 0
Unit Price: 183,72000 Kč