C3BEx-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BEx-50 M
Part Number Breakdown CW 1or3

C3BES-5018M

DigiKey Part Number
C3BES-5018M-ND
Manufacturer
Manufacturer Product Number
C3BES-5018M
Description
IDC CABLE - CSR50S/AE50M/CCE50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1458,26000 Kč458,26 Kč
10353,07200 Kč3 530,72 Kč
25319,57280 Kč7 989,32 Kč
50296,93560 Kč14 846,78 Kč
100276,41810 Kč27 641,81 Kč
250252,23120 Kč63 057,80 Kč
500235,94314 Kč117 971,57 Kč
Manufacturers Standard Package
Unit Price without VAT:458,26000 Kč
Unit Price with VAT:554,49460 Kč
Alternate Color
IDC CABLE - CSR50S/AE50G/CCE50S
In-Stock: 0
Unit Price: 425,63000 Kč
Alternate Length
IDC CABLE - CSR50S/AE50M/CCE50S
In-Stock: 0
Unit Price: 403,74000 Kč
IDC CABLE - CSR50S/AE50M/CCE50S
In-Stock: 0
Unit Price: 538,88000 Kč