


C3BES-5018G | |
|---|---|
DigiKey Part Number | C3BES-5018G-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-5018G |
Description | IDC CABLE - CSR50S/AE50G/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,63000 Kč | 425,63 Kč |
| 10 | 327,81200 Kč | 3 278,12 Kč |
| 25 | 296,63680 Kč | 7 415,92 Kč |
| 50 | 275,57400 Kč | 13 778,70 Kč |
| 100 | 256,47950 Kč | 25 647,95 Kč |
| 250 | 233,96740 Kč | 58 491,85 Kč |
| 500 | 218,80844 Kč | 109 404,22 Kč |
| 1 000 | 206,61943 Kč | 206 619,43 Kč |
| Unit Price without VAT: | 425,63000 Kč |
|---|---|
| Unit Price with VAT: | 515,01230 Kč |




