


C3BEG-3418M | |
|---|---|
DigiKey Part Number | C3BEG-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-3418M |
Description | IDC CABLE - CSR34G/AE34M/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,73000 Kč | 507,73 Kč |
| 10 | 391,29800 Kč | 3 912,98 Kč |
| 25 | 354,28840 Kč | 8 857,21 Kč |
| 50 | 329,28100 Kč | 16 464,05 Kč |
| 100 | 306,61430 Kč | 30 661,43 Kč |
| 250 | 279,90184 Kč | 69 975,46 Kč |
| 500 | 261,91462 Kč | 130 957,31 Kč |
| Unit Price without VAT: | 507,73000 Kč |
|---|---|
| Unit Price with VAT: | 614,35330 Kč |




