


C3BEG-3406M | |
|---|---|
DigiKey Part Number | C3BEG-3406M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-3406M |
Description | IDC CABLE - CSR34G/AE34M/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,10000 Kč | 471,10 Kč |
| 10 | 362,94400 Kč | 3 629,44 Kč |
| 25 | 328,54840 Kč | 8 213,71 Kč |
| 50 | 305,29660 Kč | 15 264,83 Kč |
| 100 | 284,22340 Kč | 28 422,34 Kč |
| 250 | 259,38064 Kč | 64 845,16 Kč |
| 500 | 242,65388 Kč | 121 326,94 Kč |
| Unit Price without VAT: | 471,10000 Kč |
|---|---|
| Unit Price with VAT: | 570,03100 Kč |




