


C3BBS-3418M | |
|---|---|
DigiKey Part Number | C3BBS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-3418M |
Description | IDC CABLE - CSR34S/AE34M/CSR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,80000 Kč | 364,80 Kč |
| 10 | 280,63900 Kč | 2 806,39 Kč |
| 25 | 253,83760 Kč | 6 345,94 Kč |
| 50 | 235,72640 Kč | 11 786,32 Kč |
| 100 | 219,29890 Kč | 21 929,89 Kč |
| 250 | 199,92868 Kč | 49 982,17 Kč |
| 500 | 186,88148 Kč | 93 440,74 Kč |
| 1 000 | 175,08127 Kč | 175 081,27 Kč |
| Unit Price without VAT: | 364,80000 Kč |
|---|---|
| Unit Price with VAT: | 441,40800 Kč |




