


C3BBS-3406M | |
|---|---|
DigiKey Part Number | C3BBS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-3406M |
Description | IDC CABLE - CSR34S/AE34M/CSR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,70000 Kč | 326,70 Kč |
| 10 | 251,21100 Kč | 2 512,11 Kč |
| 25 | 227,14640 Kč | 5 678,66 Kč |
| 50 | 210,87900 Kč | 10 543,95 Kč |
| 100 | 196,12500 Kč | 19 612,50 Kč |
| 250 | 178,72376 Kč | 44 680,94 Kč |
| 500 | 167,00186 Kč | 83 500,93 Kč |
| 1 000 | 156,39897 Kč | 156 398,97 Kč |
| Unit Price without VAT: | 326,70000 Kč |
|---|---|
| Unit Price with VAT: | 395,30700 Kč |




