


C3BBG-1618M | |
|---|---|
DigiKey Part Number | C3BBG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1618M |
Description | IDC CABLE - CSR16G/AE16M/CSR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,59000 Kč | 316,59 Kč |
| 10 | 243,42200 Kč | 2 434,22 Kč |
| 25 | 220,09040 Kč | 5 502,26 Kč |
| 50 | 204,30700 Kč | 10 215,35 Kč |
| 100 | 189,99730 Kč | 18 999,73 Kč |
| 250 | 173,11940 Kč | 43 279,85 Kč |
| 500 | 161,74820 Kč | 80 874,10 Kč |
| 1 000 | 151,46338 Kč | 151 463,38 Kč |
| Unit Price without VAT: | 316,59000 Kč |
|---|---|
| Unit Price with VAT: | 383,07390 Kč |




