


C3BBG-1606M | |
|---|---|
DigiKey Part Number | C3BBG-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1606M |
Description | IDC CABLE - CSR16G/AE16M/CSR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,49000 Kč | 298,49 Kč |
| 10 | 229,36100 Kč | 2 293,61 Kč |
| 25 | 207,33400 Kč | 5 183,35 Kč |
| 50 | 192,43920 Kč | 9 621,96 Kč |
| 100 | 178,93340 Kč | 17 893,34 Kč |
| 250 | 163,00108 Kč | 40 750,27 Kč |
| 500 | 152,26644 Kč | 76 133,22 Kč |
| 1 000 | 142,55586 Kč | 142 555,86 Kč |
| Unit Price without VAT: | 298,49000 Kč |
|---|---|
| Unit Price with VAT: | 361,17290 Kč |




