


C3AES-2636G | |
|---|---|
DigiKey Part Number | C3AES-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-2636G |
Description | IDC CABLE - CSC26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,49000 Kč | 290,49 Kč |
| 10 | 223,21400 Kč | 2 232,14 Kč |
| 25 | 201,76000 Kč | 5 044,00 Kč |
| 50 | 187,25660 Kč | 9 362,83 Kč |
| 100 | 174,09820 Kč | 17 409,82 Kč |
| 250 | 158,58144 Kč | 39 645,36 Kč |
| 500 | 148,12506 Kč | 74 062,53 Kč |
| 1 000 | 138,66582 Kč | 138 665,82 Kč |
| Unit Price without VAT: | 290,49000 Kč |
|---|---|
| Unit Price with VAT: | 351,49290 Kč |




