


C3AES-2618G | |
|---|---|
DigiKey Part Number | C3AES-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-2618G |
Description | IDC CABLE - CSC26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,49000 Kč | 260,49 Kč |
| 10 | 200,11200 Kč | 2 001,12 Kč |
| 25 | 180,82920 Kč | 4 520,73 Kč |
| 50 | 167,79620 Kč | 8 389,81 Kč |
| 100 | 155,96390 Kč | 15 596,39 Kč |
| 250 | 142,01092 Kč | 35 502,73 Kč |
| 500 | 132,60662 Kč | 66 303,31 Kč |
| 1 000 | 124,09926 Kč | 124 099,26 Kč |
| Unit Price without VAT: | 260,49000 Kč |
|---|---|
| Unit Price with VAT: | 315,19290 Kč |




