


C3AAS-1018G | |
|---|---|
DigiKey Part Number | C3AAS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1018G |
Description | IDC CABLE - CSC10S/AE10G/CSC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer CW Industries | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 52,43100 Kč | 524,31 Kč |
| 25 | 48,32640 Kč | 1 208,16 Kč |
| 50 | 45,44000 Kč | 2 272,00 Kč |
| 100 | 42,72870 Kč | 4 272,87 Kč |
| 250 | 39,39436 Kč | 9 848,59 Kč |
| 500 | 37,04688 Kč | 18 523,44 Kč |
| 1 000 | 34,84057 Kč | 34 840,57 Kč |
| 2 500 | 33,77940 Kč | 84 448,50 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |








