


C2PXG-1618M | |
|---|---|
DigiKey Part Number | C2PXG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXG-1618M |
Description | DIP CABLE - CDP16G/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 55,58200 Kč | 555,82 Kč |
| 25 | 51,24360 Kč | 1 281,09 Kč |
| 50 | 48,18620 Kč | 2 409,31 Kč |
| 100 | 45,31370 Kč | 4 531,37 Kč |
| 250 | 41,77680 Kč | 10 444,20 Kč |
| 500 | 39,28810 Kč | 19 644,05 Kč |
| 1 000 | 36,94808 Kč | 36 948,08 Kč |
| 2 500 | 35,99712 Kč | 89 992,80 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |




