


C2PXG-1618G | |
|---|---|
DigiKey Part Number | C2PXG-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C2PXG-1618G |
Description | DIP CABLE - CDP16G/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |




