


C1DXS-5036M | |
|---|---|
DigiKey Part Number | C1DXS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-5036M |
Description | IDC CABLE - CKR50S/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,79000 Kč | 404,79 Kč |
| 10 | 311,66600 Kč | 3 116,66 Kč |
| 25 | 281,99440 Kč | 7 049,86 Kč |
| 50 | 261,94200 Kč | 13 097,10 Kč |
| 100 | 243,75690 Kč | 24 375,69 Kč |
| 250 | 222,31664 Kč | 55 579,16 Kč |
| 500 | 207,87760 Kč | 103 938,80 Kč |
| 1 000 | 195,35895 Kč | 195 358,95 Kč |
| Unit Price without VAT: | 404,79000 Kč |
|---|---|
| Unit Price with VAT: | 489,79590 Kč |


