


C1DXS-5036G | |
|---|---|
DigiKey Part Number | C1DXS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C1DXS-5036G |
Description | IDC CABLE - CKR50S/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,27000 Kč | 338,27 Kč |
| 10 | 260,17800 Kč | 2 601,78 Kč |
| 25 | 235,28000 Kč | 5 882,00 Kč |
| 50 | 218,45260 Kč | 10 922,63 Kč |
| 100 | 203,18510 Kč | 20 318,51 Kč |
| 250 | 185,18360 Kč | 46 295,90 Kč |
| 500 | 173,05668 Kč | 86 528,34 Kč |
| 1 000 | 162,08837 Kč | 162 088,37 Kč |
| Unit Price without VAT: | 338,27000 Kč |
|---|---|
| Unit Price with VAT: | 409,30670 Kč |


